Add To Favorites
Product Overview
Digi-Key Part Number VMZ6.8NT2LCT-ND
Quantity Available 13,674
Can ship immediately
Manufacturer

Manufacturer Part Number

VMZ6.8NT2L

Description DIODE ZENER ARRAY 6.8V VMD3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Zener Diode Array 1 Pair Common Anode 6.8V 150mW VMD3

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 6.8V
Tolerance -
Power - Max 150mW
Current - Reverse Leakage @ Vr 500nA @ 3.5V
Operating Temperature -
Mounting Type Surface Mount
Package / Case SOT-723
Supplier Device Package VMD3
Base Part Number VMZ6V8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names VMZ6.8NT2LCT

23:34:07 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.34100 $3.41
25 0.28760 $7.19
100 0.23400 $23.40
250 0.19384 $48.46
500 0.16044 $80.22
1,000 0.12032 $120.32
2,500 0.11030 $275.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : VMZ6.8NT2LTR-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 0
  • Unit Price: $0.11033
  • Digi-Reel® ? : VMZ6.8NT2LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,674 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback