Add To Favorites
  • Part Status: End of Life; Last Time Buy Date: 06-20-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 768-1197-ND
Quantity Available 0

Manufacturer Part Number


Description BOARD EVAL FT800 5.0 LCD PRL BZL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI, USB 5" (127.00mm) 480 x 272

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
768-1196-ND VM800B50A-BK FTDI, Future Technology Devices International Ltd Bulk ? 251 - Immediate
$74.38000 1
Product Attributes Select All
Manufacturer FTDI, Future Technology Devices International Ltd
Series -
Part Status Last Time Buy
Display Type TFT - Color
Display Mode Transmissive
Touchscreen Resistive
Diagonal Screen Size 5" (127.00mm)
Viewing Area 126.70mm W x 82.20mm H
Backlight LED - White
Dot Pixels 480 x 272
Interface SPI, USB
Graphics Color Red, Green, Blue (RGB)
Background Color -
Dot Size -
Dot Pitch -
Associated Product
Additional Resources
Standard Package ? 1
Other Names 768-1197

00:44:48 3/25/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 74.38000 $74.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback