USD
Favorite

VLMW1300-GS08 White, Cool 7000K LED Indication - Discrete 2.93V 0603 (1608 Metric)
Price & Procurement
75,995 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.31900 $3.19
100 0.20830 $20.83
500 0.14974 $74.87
1,000 0.11718 $117.18
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : VLMW1300-GS08TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 69,000 - Immediate
  • Unit Price: $0.10230
  • Digi-Reel®  : VLMW1300-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 69,995 - Immediate
  • Unit Price: Digi-Reel®

VLMW1300-GS08

Datasheet
Digi-Key Part Number VLMW1300-GS08CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VLMW1300-GS08
Copy  
Description LED COOL WHITE 0603 SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

White, Cool 7000K LED Indication - Discrete 2.93V 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets VLMx1310
Featured Product VLMx1300 Series ChipLEDs
EDA / CAD Models VLMW1300-GS08 by SnapEDA
Online Catalog White VLMW1300 Series Rectangle with Flat Top 0603 ChipLEDs
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series CHIPLED
Packaging Cut Tape (CT) 
Part Status Active
Color White, Cool
Configuration Standard
Lens Color -
Lens Transparency -
Millicandela Rating 112.5mcd
Lens Style Rectangle with Flat Top
Lens Size 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.93V
Current - Test 5mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 7000K
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.75mm
Base Part Number VLMW1300
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

VLMS1300-GS08

LED RED 0603 SMD

Vishay Semiconductor Opto Division

$0.42000 Details

LW Q38G-Q1OO-3K6L-1

LED COOL WHITE DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

$0.47000 Details

LSM0603443V

LED SM 0603 3V -/330/-MCD WHITE

Visual Communications Company - VCC

$0.37000 Details

BAV99LT3G

DIODE ARRAY GP 100V 215MA SOT23

ON Semiconductor

$0.13000 Details

1206L075/13.2WR

PTC RESET FUSE 13.2V 750MA 1206

Littelfuse Inc.

$0.52000 Details

SE30AFD-M3/6A

DIODE GEN PURP 200V 3A DO221AC

Vishay Semiconductor Diodes Division

$0.44000 Details
Additional Resources
Standard Package 1
Other Names VLMW1300-GS08CT