USD
Favorite

VL-EPM-PS1A
Price & Procurement
21 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 266.00000 $266.00

Submit a request for quotation on quantities greater than those displayed.

VL-EPM-PS1A

Datasheet
Digi-Key Part Number 1241-1018-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VL-EPM-PS1A
Copy  
Description PC/104-PLUS, POWER SUPPLY 50 W
Copy  
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets EPM-PS1 Ref Manual
Other Related Documents Product Registration
Design Resources Development Tool Selector
Featured Product VL-EPM/VCM-DAS, PC/104™ / PC/104-Plus Expansion Modules
HTML Datasheet EPM-PS1 Ref Manual
Online Catalog VL-EPM-PS1
Product Attributes
Type Description Select All
Categories
Manufacturer VersaLogic Corporation
Series -
Part Status Active
Function Power Supply
Cooling Type -
Size / Dimension 3.6" x 3.8" (90mm x 96mm)
Form Factor PC/104
Expansion Site/Bus PC/104-Plus
Video Outputs -
Ethernet -
USB -
Digital I/O Lines -
Analog Input:Output -
Watchdog Timer -
Operating Temperature -40°C ~ 85°C
Video Core -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

VL-HDW-105

4 SCREWS, NUTS&BRASS STAND-OFFS

VersaLogic Corporation

$9.00000 Details

VL-HDW-106

4 SCREWS, NUTS AND STAND-OFFS

VersaLogic Corporation

$9.00000 Details
You May Also Be Interested In

VL-EPM-31ECP

SBC BAYCAT ATOM QUAD 1.9GHZ

VersaLogic Corporation

$886.00000 Details
Additional Resources
Standard Package 1
Other Names 1241-1018
VLEPMPS1A