• Obsolete item.
Product Overview
Digi-Key Part Number 1241-1031-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VL-EPM-32T

Description SBC PENTIUM M745 1.0 GHZ MAX 1GB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Cheetah Single Board
Other Related Documents Product Registration
Design Resources Development Tool Selector
PCN Obsolescence/ EOL VL-EPM-32 Series 30/Nov/2012
Product Attributes Select All
Categories
Manufacturer VersaLogic Corporation
Series Cheetah
Part Status Obsolete
Core Processor Pentium M 745
Speed 1.0GHz
Number of Cores 1
Power (Watts) 12W
Cooling Type Fan
Size / Dimension 3.6" x 3.8" (90mm x 96mm)
Form Factor PC/104
Expansion Site/Bus PC/104-Plus
RAM Capacity/Installed 1GB/0GB
Storage Interface ATA100, CompactFlash
Video Outputs VGA, LVDS
Ethernet 10/100 Mbps (1)
USB USB 2.0 (2)
RS-232 (422, 485) 2
Digital I/O Lines 0
Analog Input:Output 0:0
Watchdog Timer Yes
Operating Temperature -40°C ~ 85°C
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1241-1031

07:57:04 2/22/2018

Send Feedback