Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number P086-ND
Quantity Available 2,373
Can ship immediately

Manufacturer Part Number


Description BATT LITH 3V 50MAH COIN 23.0MM
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Coin, 23.0mm 3V Lithium Battery Rechargeable (Secondary) 50mAh

Documents & Media
Datasheets VL Series Datasheet/MSDS
VL Series Charging Info
MSDS Material Safety Datasheet VL Type MSDS~
Online Catalog VL Series
Product Attributes Select All
Manufacturer Panasonic - BSG
Series VL2330
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 23.0mm
Voltage - Rated 3V
Capacity 50mAh
Size / Dimension 0.91" Dia x 0.12" H (23.0mm x 3.0mm)
Termination Style PC Pin (Vertical Mount)
Discharge Rate 100µA
Standard Charge Current 2mA
Standard Charge Time -
Weight 3.5g
Shipping Info Due to restrictions, only ground shipment is allowed.
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names P086

06:18:18 3/17/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 7.45000 $7.45
10 6.70800 $67.08
50 5.96220 $298.11
100 5.21700 $521.70
400 4.76980 $1,907.92
800 4.47169 $3,577.35
1,200 3.97967 $4,775.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback