Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number P081-ND
Quantity Available 10,637
Can ship immediately
Manufacturer

Manufacturer Part Number

VL-2020/HFN

Description BATT LITH 3V 20MAH COIN 20.0MM
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Coin, 20.0mm 3V Lithium Battery Rechargeable (Secondary) 20mAh

Documents & Media
Datasheets VL Series Datasheet/MSDS
VL Series Charging Info
MSDS Material Safety Datasheet VL Type MSDS~
Online Catalog VL Series
Product Attributes Select All
Categories
Manufacturer Panasonic - BSG
Series VL2020
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 20.0mm
Voltage - Rated 3V
Capacity 20mAh
Size / Dimension 0.79" Dia x 0.08" H (20.0mm x 2.0mm)
Termination Style PC Pin (Horizontal Mount)
Discharge Rate 70µA
Standard Charge Current 1.5mA
Standard Charge Time -
Weight 2.2g
Shipping Info Due to restrictions, only ground shipment is allowed.
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60
Other Names P081
VL2020-1HF
VL2020-1HFE
VL2020HFN

05:00:19 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.80000 $4.80
10 4.32100 $43.21
50 3.84040 $192.02
100 3.36040 $336.04
360 3.07236 $1,106.05
720 2.88035 $2,073.85
1,080 2.56342 $2,768.49
2,520 2.40730 $6,066.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback