Add To Favorites
  • SHIPPING NOTICE: This product contains Lithium. Air shipments of this product are unavailable at this time. Learn More
Product Overview
Digi-Key Part Number P665-ND
Quantity Available 3,233
Can ship immediately

Manufacturer Part Number


Description BATTERY LITH 3V 7MAH COIN 12.5MM
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Coin, 12.5mm 3V Lithium Battery Rechargeable (Secondary) 7mAh

Documents & Media
Datasheets VL Series Datasheet/MSDS
VL Series Charging Info
MSDS Material Safety Datasheet VL Type MSDS~
Online Catalog VL Series
Product Attributes Select All
Manufacturer Panasonic - BSG
Series VL1220
Part Status Active
Battery Chemistry Lithium
Battery Cell Size Coin, 12.5mm
Voltage - Rated 3V
Capacity 7mAh
Size / Dimension 0.49" Dia x 0.08" H (12.5mm x 2.0mm)
Termination Style SMD (SMT) Tab
Discharge Rate 20µA
Standard Charge Current 500µA
Standard Charge Time -
Weight 0.8g
Shipping Info Due to restrictions, only ground shipment is allowed.
You May Also Be Interested In
Additional Resources
Standard Package ? 1,500
Other Names P665

23:07:00 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 4.51000 $4.51
10 4.05800 $40.58
50 3.60700 $180.35
100 3.15620 $315.62
250 2.88564 $721.41
500 2.70530 $1,352.65
1,500 2.40763 $3,611.44
3,000 2.26100 $6,783.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback