USD
Favorite

Price & Procurement
646 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.78000 $5.78
5 5.69200 $28.46
10 5.61000 $56.10
25 5.44520 $136.13
50 5.28000 $264.00
100 5.11500 $511.50
250 4.95000 $1,237.50
500 4.62000 $2,310.00

Submit a request for quotation on quantities greater than those displayed.

VIBLSD1-S5-S12-SIP

Datasheet
Digi-Key Part Number 102-1432-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VIBLSD1-S5-S12-SIP
Copy  
Description DC DC CONVERTER 12V 1W
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 83mA 4.75V - 5.25V Input

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer CUI Inc.
Series VIBLSD1-SIP (1W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 5.25V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 83mA
Power (Watts) 1W
Voltage - Isolation 1kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 71%
Mounting Type Through Hole
Package / Case 6-SIP Module, 4 Leads
Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.0mm x 10.2mm)
Control Features -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

770846-1

CONN HEADER R/A 4POS 5.08MM

TE Connectivity AMP Connectors

$2.71000 Details

3266Y-1-104LF

TRIMMER 100KOHM 0.25W PC PIN TOP

Bourns Inc.

$4.16000 Details

3266Y-1-203LF

TRIMMER 20K OHM 0.25W PC PIN TOP

Bourns Inc.

$4.16000 Details

09562527612

CONN DSUB HD RCPT 26POS R/A SLDR

HARTING

$6.03000 Details

OPA627AU

IC OPAMP GP 1 CIRCUIT 8SOIC

Texas Instruments

$28.69000 Details

OPA637AU

IC OPAMP GP 1 CIRCUIT 8SOIC

Texas Instruments

$26.28000 Details
Additional Resources
Standard Package 25
Other Names 102-1432
656-90094R
VIBLSD1S5S12SIP