Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number VI-2VN-CX-S-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VI-2VN-CX-S

Description CONVERTER MOD DC/DC 18.5V 75W
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Isolated Module DC DC Converter 1 Output 18.5V 4.05A 9V - 36V Input

Documents & Media
Datasheets VI/VE-200 Family
Design Resources VI-200, VI-J00 Design Guide, Appl Manual
Product Attributes Select All
Categories
Manufacturer Vicor Corporation
Series VI-200
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 18.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 4.05A
Power (Watts) 75W
Voltage - Isolation 3kV
Applications ITE (Commercial)
Features OCP, OTP, OVP, SCP
Operating Temperature -25°C ~ 85°C
Efficiency 90%
Mounting Type Through Hole
Package / Case Full Brick
Size / Dimension 4.60" L x 1.80" W x 0.52" H (116.8mm x 45.7mm x 13.2mm)
 
Additional Resources
Standard Package ? 1

12:12:33 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 203.67000 $203.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback