Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 102-1569-ND
Quantity Available 0

Manufacturer Part Number


Description CONVERTER DC/DC 9-18V INPUT 75W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 5A 9V - 18V Input

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-2251-ND VHB75W-Q24-S15 CUI Inc. Box 170 - Immediate
$94.14000 1
1470-4371-ND ICH7512S15 XP Power Box 4 - Immediate
$83.00000 1
Documents & Media
Datasheets VHB75 Series Datasheet
Product Training Modules Thermal Management of Power Supplies
Environmental Information VHB75-D12 Series Cert of Compliance
Featured Product Power Solutions
Product Attributes Select All
Manufacturer CUI Inc.
Series VHB75
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 18V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 5A
Power (Watts) 75W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 100°C
Efficiency 84%
Mounting Type Through Hole
Package / Case 9-DIP Module, 1/2 Brick
Size / Dimension 2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Control Features Enable, Active High
Additional Resources
Standard Package ? 48
Other Names 102-1569

02:21:17 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
48 78.95250 $3,789.72

Submit a request for quotation on quantities greater than those displayed.

Send Feedback