Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 102-2381-ND
Quantity Available 0

Manufacturer Part Number


Description CONV DC/DC 350W 5V 70A PCB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 70A 36V - 75V Input

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1470-4172-ND QSB35048S05 XP Power Box 2 - Immediate
$134.00000 1
Product Attributes Select All
Manufacturer CUI Inc.
Series VHB350
Packaging ? Tray ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 70A
Power (Watts) 350W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 100°C
Efficiency 91%
Mounting Type Through Hole
Package / Case 9-DIP Module, 1/2 Brick
Size / Dimension 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Control Features Enable, Active High
Additional Resources
Standard Package ? 48
Other Names 102-2381

14:52:26 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
48 148.44208 $7,125.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback