Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 102-2264-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

VHB150W-Q48-S24

Description CONVERTER DC/DC 150W 24V 6.5A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 24V 6.5A 18V - 75V Input

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1470-4144-ND QSB15048S24 XP Power Box 11 - Immediate
$157.00000 1
Product Attributes Select All
Categories
Manufacturer CUI Inc.
Series VHB150W
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 75V
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 6.5A
Power (Watts) 150W
Voltage - Isolation 1.5kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 100°C
Efficiency 89%
Mounting Type Through Hole
Package / Case 9-DIP Module, 1/2 Brick
Size / Dimension 2.40" L x 2.28" W x 0.52" H (61.0mm x 57.9mm x 13.2mm)
Control Features Enable, Active High
 
Additional Resources
Standard Package ? 48
Other Names 102-2264
659-20520R
VHB150W-Q48-S24-ND
VHB150WQ48S24

11:53:57 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
48 144.99792 $6,959.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback