Add To Favorites
Product Overview
Digi-Key Part Number VFMA-15F41-S01-ND
Quantity Available 1,284
Can ship immediately
Manufacturer

Manufacturer Part Number

VFMA-15F41-S01

Description RELAY AUTOMOTIVE SPDT 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets VFMA Series Datasheet
Video File Automotive Relays
Featured Product Relay Products
PCN Design/Specification 1393293-7,1393293-8 Datasheet 04/Mar/2014
3D Drawings 1393293-8.pdf
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series VFM
Packaging ? Bulk ?
Part Status Active
Coil Type Non Latching
Coil Current 133.3mA
Coil Voltage 12VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 30A
Switching Voltage 12VDC - Nom
Turn On Voltage (Max) 7.2 VDC
Turn Off Voltage (Min) 1.2 VDC
Features Resistor
Mounting Type Socketable
Termination Style Plug In, Quick Connect - 0.250" (6.3mm)
Operating Temperature -40°C ~ 125°C
Contact Material Silver (Ag)
Coil Power 1.6 W
Coil Resistance 90 Ohms
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 600
Other Names 1393293-8
VFMA15F41S01

01:23:41 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.67000 $6.67
10 6.25500 $62.55
25 5.56000 $139.00
50 5.28200 $264.10
100 5.00400 $500.40
250 4.44800 $1,112.00
500 4.17000 $2,085.00
1,000 3.89200 $3,892.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback