Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.55800 $5.58
25 0.52280 $13.07
100 0.42450 $42.45
250 0.39636 $99.09
500 0.34010 $170.05
1,000 0.26981 $269.81
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 751-1435-1-ND
Copy   751-1435-1-ND
Quantity Available 14,170
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VESD05A8A-HNH-GS08

Copy   VESD05A8A-HNH-GS08
Description TVS DIODE 5V 13V LLP1713-9L
Copy   TVS DIODE 5V 13V LLP1713-9L
Manufacturer Standard Lead Time 42 Weeks
Documents & Media
Datasheets VESD05A8A-HNH
Product Training Modules ESD Protection Family
Online Catalog VESD05A8A-HNH Series
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 8
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 13V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 65W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 30pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package LLP1713-9L
Base Part Number VESD05A*A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BHX1-2032-PC - MPD (Memory Protection Devices) | BHX1-2032-PC-ND DigiKey Electronics
  • BHX1-2032-PC
  • MPD (Memory Protection Devices)
  • BATTERY RETAINER COIN PC PIN
  • Unit Price $0.75000
  • BHX1-2032-PC-ND
  • 0022032051 - Molex | WM4003-ND DigiKey Electronics
  • 0022032051
  • Molex
  • CONN HEADER VERT 5POS 2.54MM
  • Unit Price $0.43000
  • WM4003-ND
  • LI0402E600R-10 - Laird-Signal Integrity Products | 240-2363-1-ND DigiKey Electronics
  • LI0402E600R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 60 OHM 0402 1LN
  • Unit Price $0.17000
  • 240-2363-1-ND
  • SRV05-4.TCT - Semtech Corporation | SRV05-4CT-ND DigiKey Electronics
  • SRV05-4.TCT
  • Semtech Corporation
  • TVS DIODE 5V 17.5V SOT23-6
  • Unit Price $1.25000
  • SRV05-4CT-ND
  • DM3D-SF - Hirose Electric Co Ltd | HR1941CT-ND DigiKey Electronics
  • DM3D-SF
  • Hirose Electric Co Ltd
  • CONN MICRO SD CARD PUSH-PULL
  • Unit Price $1.75000
  • HR1941CT-ND
Additional Resources
Standard Package ? 1
Other Names 751-1435-1
VESD05A8A-HNH-GS08GICT
VESD05A8A-HNH-GS08GICT-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 751-1435-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.24148
  • Digi-Reel® ? : 751-1435-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,170 - Immediate
  • Unit Price: Digi-Reel®

16:39:15 2/18/2019