Add To Favorites
Product Overview
Digi-Key Part Number X1126CT-ND
Quantity Available 913
Can ship immediately
Manufacturer

Manufacturer Part Number

VC-TXO-39SMX-100-TR

Description OSC VCTCXO 10.000MHZ SNWV SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead

Documents & Media
Datasheets VC-TXO-39SMX Series
Online Catalog VC-TXO-35SMX Series
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series VC-TXO-39SMX
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCTCXO
Frequency 10MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±2.5ppm
Absolute Pull Range (APR) -
Operating Temperature -30°C ~ 75°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.449" L x 0.378" W (11.40mm x 9.60mm)
Height - Seated (Max) 0.098" (2.50mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names X1126CT

07:26:32 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.42000 $16.42
10 15.32300 $153.23
50 15.04940 $752.47
100 14.55690 $1,455.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : X1126TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $13.23350
  • Digi-Reel® ? : X1126DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 913 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback