• Obsolete item.
Product Overview
Digi-Key Part Number 102-2173-ND
Quantity Available 0

Manufacturer Part Number


Description CONVERTER DC/DC REG 2.5V 2000MA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Linear Regulator Replacement DC DC Converter 1 Output 2.5V 2A 4.75V - 18V Input

Documents & Media
Datasheets V780x(R)-2000
Video File CUI's V78 Switching Regulators -- Another Geek Moment
Environmental Information V780x-2000 Cert of Compliance
Featured Product V78 Switching Regulators – CUI
Product Attributes Select All
Manufacturer CUI Inc.
Series V78-2000
Packaging ? Tube ?
Part Status Obsolete
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 18V
Voltage - Output 1 2.5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Power (Watts) 5W
Applications ITE (Commercial)
Features OTP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 85%
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)
Additional Resources
Standard Package ? 44
Other Names 102-2173

10:04:19 3/17/2018

Send Feedback