Add To Favorites
Product Overview
Digi-Key Part Number PB1055-ND
Quantity Available 3,981
Can ship immediately
Manufacturer

Manufacturer Part Number

V23105A5403A201

Description RELAY TELECOM DPDT 3A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Telecom Relay DPDT (2 Form C) 12VDC Coil Through Hole

Documents & Media
Datasheets V23105-A5zzz-A201 Drawing
D2n Relay V23105
PCN Design/Specification 1393792 UL Markings 02/Oct/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog V23105, AXICOM Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series V23105, AXICOM
Packaging ? Tube ?
Part Status Active
Relay Type Telecom
Coil Type Non Latching
Coil Current 33.3mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 3A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 8.4 VDC
Turn Off Voltage (Min) 0.6 VDC
Operate Time 6ms
Release Time 4ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Silver Nickel (AgNi)
Coil Power 400 mW
Coil Resistance 360 Ohms
 
You May Also Be Interested In
Additional Resources
Standard Package ? 25
Other Names 1393793-8
PB1055
V23105A5403A201-ND

10:35:40 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.63300 $26.33
25 2.34000 $58.50
50 2.22300 $111.15
100 2.10600 $210.60
250 1.87200 $468.00
500 1.75500 $877.50
1,000 1.72900 $1,729.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback