Add To Favorites
Product Overview
Digi-Key Part Number PB1057TR-ND
Quantity Available 5,600
Can ship immediately
Manufacturer

Manufacturer Part Number

V23079D1003B301

Description RELAY GEN PURPOSE DPDT 2A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) Surface Mount

Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series V23079, AXICOM
Packaging ? Tape & Reel (TR) ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 11.7mA
Coil Voltage 12VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 2A
Switching Voltage 250VAC, 220VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 1.2 VDC
Operate Time 4ms
Release Time 4ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 85°C
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power 140 mW
Coil Resistance 1.03 kOhms
 
You May Also Be Interested In
  • EE2-12NUH-L - KEMET | 399-10996-1-ND DigiKey Electronics
  • EE2-12NUH-L
  • KEMET
  • RELAY GEN PURPOSE DPDT 2A 12V
  • Unit Price $2.14000
  • 399-10996-1-ND
Additional Resources
Standard Package ? 400
Other Names 5-1393788-7
PB1057TR

03:10:04 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 1.87530 $750.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : PB1057CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,783 - Immediate
  • Unit Price: $2.98000
  • Digi-Reel® ? : PB1057DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,783 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback