Add To Favorites
Product Overview
Digi-Key Part Number PB285DKR-ND
Copy   PB285DKR-ND
Quantity Available 10,117
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

V23026D1021B201 *X020

Copy   V23026D1021B201 *X020
Description RELAY GEN PURPOSE SPDT 1A 150V
Copy   RELAY GEN PURPOSE SPDT 1A 150V
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

General Purpose Relay SPDT (1 Form C) Surface Mount

Copy   General Purpose Relay SPDT (1 Form C) Surface Mount
Documents & Media
Datasheets P1V23026 Relay
Featured Product Relay Products
3D Drawings 1393776-3.pdf
Online Catalog V23026, AXICOM Series
Product Attributes Select All
Categories
Manufacturer TE Connectivity Potter & Brumfield Relays
Series V23026, AXICOM
Packaging ? Digi-Reel® ?
Part Status Active
Relay Type General Purpose
Coil Type Non Latching
Coil Current 16.0mA
Coil Voltage 5VDC
Contact Form SPDT (1 Form C)
Contact Rating (Current) 1A
Switching Voltage 150VAC, 125VDC - Max
Turn On Voltage (Max) 3.75 VDC
Turn Off Voltage (Min) 0.5 VDC
Operate Time 2ms
Release Time 2ms
Features -
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 85°C
Contact Material Palladium Nickel (PdNi), Rhodium (Rh), Gold (Au)
Coil Power 80 mW
Coil Resistance 313 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • V23079D2001B301 - TE Connectivity Potter & Brumfield Relays | PB1082CT-ND DigiKey Electronics
  • V23079D2001B301
  • TE Connectivity Potter & Brumfield Relays
  • RELAY GEN PURPOSE DPDT 2A 250V
  • Unit Price $3.13000
  • PB1082CT-ND
  • MAX6816EUS+T - Maxim Integrated | MAX6816EUS+TCT-ND DigiKey Electronics
  • MAX6816EUS+T
  • Maxim Integrated
  • IC DEBOUNCER SWITCH SGL SOT143-4
  • Unit Price $3.41000
  • MAX6816EUS+TCT-ND
  • TQ2SA-5V - Panasonic Electric Works | 255-1010-5-ND DigiKey Electronics
  • TQ2SA-5V
  • Panasonic Electric Works
  • RELAY TELECOM DPDT 2A 125V
  • Unit Price $3.67000
  • 255-1010-5-ND
  • G6L-1F-TR-DC5 - Omron Electronics Inc-EMC Div | Z3707CT-ND DigiKey Electronics
  • G6L-1F-TR-DC5
  • Omron Electronics Inc-EMC Div
  • RELAY TELECOM SPST-NO 1A 125V
  • Unit Price $3.23000
  • Z3707CT-ND
  • T81H5D312-05 - TE Connectivity Potter & Brumfield Relays | PB446-ND DigiKey Electronics
  • T81H5D312-05
  • TE Connectivity Potter & Brumfield Relays
  • RELAY TELECOM SPDT 1A 125V
  • Unit Price $2.26000
  • PB446-ND
Additional Resources
Standard Package ? 1
Other Names PB285DKR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.60000 $5.60
10 5.24700 $52.47
25 4.66400 $116.60
50 4.43080 $221.54
100 4.19760 $419.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PB285TR-ND
  • Minimum Quantity: 480
  • Quantity Available: 9,600 - Immediate
  • Unit Price: $3.39200
  • Cut Tape (CT) ? : PB285CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,117 - Immediate
  • Unit Price: $5.60000

08:19:03 9/25/2018