Add To Favorites
Product Overview
Digi-Key Part Number F2173CT-ND
Quantity Available 35,890
Can ship immediately
Manufacturer

Manufacturer Part Number

V14MLA0603H

Description VARISTOR 18.7V 30A 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

18.7V 30A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric)

Documents & Media
Datasheets MLA Varistor Series
Circuit Protection Selection Guide
Product Training Modules Metal Oxide Varistors
Online Catalog MLA Series
Product Attributes Select All
Categories
Manufacturer Littelfuse Inc.
Series MLA
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 10V
Maximum DC Volts 14V
Varistor Voltage (Min) 15.9V
Varistor Voltage (Typ) 18.7V
Varistor Voltage (Max) 21.5V
Current - Surge 30A
Energy 0.10J
Number of Circuits 1
Capacitance @ Frequency 180pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F2173CT

16:47:59 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.40700 $4.07
25 0.35640 $8.91
100 0.30560 $30.56
250 0.26488 $66.22
500 0.22412 $112.06
1,000 0.17318 $173.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F2173TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 35,000 - Immediate
  • Unit Price: $0.15330
  • Digi-Reel® ? : F2173DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback