Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 958-1030-ND
Quantity Available 0

Manufacturer Part Number


Description PHOTODIODE UV 5MM2
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 1µs 45°

Product Attributes Select All
Manufacturer Opto Diode Corp
Series UVG
Packaging ? Tray ?
Part Status Active
Wavelength -
Color - Enhanced -
Spectral Range 250nm ~ 1100nm
Diode Type -
Responsivity @ nm 0.115 A/W @ 254nm
Response Time 1µs
Current - Dark (Typ) 1nA
Active Area 5mm²
Viewing Angle 45°
Operating Temperature -20°C ~ 80°C
Mounting Type Through Hole
Package / Case -
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 958-1030

05:30:01 3/24/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
5 220.78000 $1,103.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback