Add To Favorites
Product Overview
Digi-Key Part Number 1165-1059-ND
Quantity Available 186
Can ship immediately
Manufacturer

Manufacturer Part Number

USBHUB4OEM

Description 4-PORT USB HUB OEM MOD SNGL UNIT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets USBHUB4OEM
Featured Product B&B Electronics - USB Connectivity
Online Catalog USBHUB4OEM
Product Attributes Select All
Categories
Manufacturer B&B SmartWorx, Inc.
Series -
Part Status Active
Type Hub, USB
1st Connector USB - B 2.0 Female
2nd Connector USB - A 2.0 Female (4-Port)
Features ESD Protecting
Weight 0.05 lb (22.68g)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1165-1059

21:52:00 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 129.00000 $129.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback