Add To Favorites
USB3315C-CP-TR 1/1 Transceiver USB 2.0 24-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.28000 $1.28
25 1.07120 $26.78
100 1.01510 $101.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number USB3315C-CP-DKR-ND
Copy   USB3315C-CP-DKR-ND
Quantity Available 6,163
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USB3315C-CP-TR

Copy   USB3315C-CP-TR
Description IC TXRX USB FLEXPWR 24QFN
Copy   IC TXRX USB FLEXPWR 24QFN
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

1/1 Transceiver USB 2.0 24-QFN (4x4)

Copy   1/1 Transceiver  USB 2.0 24-QFN (4x4)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series flexPWR™
Packaging ? Digi-Reel® ?
Part Status Active
Type Transceiver
Protocol USB 2.0
Number of Drivers/Receivers 1/1
Duplex -
Receiver Hysteresis 150mV
Data Rate -
Voltage - Supply 1.8 V ~ 3.3 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number USB3315
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • U.FL-R-SMT-1(10) - Hirose Electric Co Ltd | H11891CT-ND DigiKey Electronics
  • U.FL-R-SMT-1(10)
  • Hirose Electric Co Ltd
  • CONN U.FL RCPT STR 50 OHM SMD
  • Unit Price $1.31000
  • H11891CT-ND
  • MAX3232CPWR - Texas Instruments | 296-13096-1-ND DigiKey Electronics
  • MAX3232CPWR
  • Texas Instruments
  • IC DRVR/RCVR MLTCH RS232 16TSSOP
  • Unit Price $1.89000
  • 296-13096-1-ND
  • MAX3394EETA+T - Maxim Integrated | MAX3394EETA+TCT-ND DigiKey Electronics
  • MAX3394EETA+T
  • Maxim Integrated
  • IC TRNSLTR BIDIRECTIONAL 8TDFM
  • Unit Price $3.78000
  • MAX3394EETA+TCT-ND
  • DS3232SN#T&R - Maxim Integrated | DS3232SN#T&RCT-ND DigiKey Electronics
  • DS3232SN#T&R
  • Maxim Integrated
  • IC RTC CLK/CALENDAR I2C 20-SOIC
  • Unit Price $9.65000
  • DS3232SN#T&RCT-ND
Additional Resources
Standard Package ? 1
Other Names USB3315C-CP-DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : USB3315C-CP-TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.98633
  • Cut Tape (CT) ? : USB3315C-CP-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,163 - Immediate
  • Unit Price: $1.28000

06:56:05 11/21/2018