Add To Favorites
USB-RS485-WE-1800-BT USB to RS485 Cable 5.90' (1.80m) Unshielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 32.50000 $32.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 768-1041-ND
Copy   768-1041-ND
Quantity Available 3,015
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USB-RS485-WE-1800-BT

Copy   USB-RS485-WE-1800-BT
Description CABLE USB RS485 WIRE END 1.8M
Copy   CABLE USB RS485 WIRE END 1.8M
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

USB to RS485 Cable 5.90' (1.80m) Unshielded

Copy   USB to RS485 Cable 5.90' (1.80m) Unshielded
Product Attributes Select All
Categories
Manufacturer FTDI, Future Technology Devices International Ltd
Series USBmadeEZ-UART
Part Status Active
Usage USB to RS485
Convert From (Adapter End) USB - A, Plug
Convert To (Adapter End) Cable, 6 Wire Leads
Length 5.90' (1.80m)
Shielding Unshielded
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • USB-RS485-PCBA - FTDI, Future Technology Devices International Ltd | 768-1043-ND DigiKey Electronics
  • USB-RS485-PCBA
  • FTDI, Future Technology Devices International Ltd
  • MOD USB RS485 EMBEDDED CONV PCB
  • Unit Price $26.99000
  • 768-1043-ND
  • USB-RS232-WE-1800-BT_0.0 - FTDI, Future Technology Devices International Ltd | 768-1065-ND DigiKey Electronics
  • USB-RS232-WE-1800-BT_0.0
  • FTDI, Future Technology Devices International Ltd
  • CABLE USB RS232 WIRE END 1.8M
  • Unit Price $26.33000
  • 768-1065-ND
  • USB-COM485-PLUS1 - FTDI, Future Technology Devices International Ltd | 768-1038-ND DigiKey Electronics
  • USB-COM485-PLUS1
  • FTDI, Future Technology Devices International Ltd
  • MOD USB RS485 CONVERTER 1 CH
  • Unit Price $27.93000
  • 768-1038-ND
  • USB-RS422-WE-1800-BT - FTDI, Future Technology Devices International Ltd | 768-1042-ND DigiKey Electronics
  • USB-RS422-WE-1800-BT
  • FTDI, Future Technology Devices International Ltd
  • CABLE USB-RS422 WIRE END 1.8M
  • Unit Price $37.50000
  • 768-1042-ND
  • USB-RS485-WE-5000-BT - FTDI, Future Technology Devices International Ltd | 768-1083-ND DigiKey Electronics
  • USB-RS485-WE-5000-BT
  • FTDI, Future Technology Devices International Ltd
  • CABLE USB RS485 WIRE END 5M
  • Unit Price $44.38000
  • 768-1083-ND
Additional Resources
Standard Package ? 10
Other Names 768-1041
UR485-WE-1800-BT-Z
USBRS485WE1800BT
Alternate Length
  • Digi-Key Part Number: 768-1083-ND
  • Description: CABLE USB RS485 WIRE END 5M
  • Quantity Available: 600 - Immediate

07:03:49 2/21/2019