Add To Favorites
Product Overview
Digi-Key Part Number 768-1065-ND
Quantity Available 4,875
Can ship immediately
Manufacturer

Manufacturer Part Number

USB-RS232-WE-1800-BT_0.0

Description CABLE USB RS232 WIRE END 1.8M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

USB to RS232 Cable 5.90' (1.80m) Unshielded

Product Attributes Select All
Categories
Manufacturer FTDI, Future Technology Devices International Ltd
Series USBmadeEZ-UART
Part Status Active
Usage USB to RS232
Convert From (Adapter End) USB - A, Plug
Convert To (Adapter End) Cable, 6 Wire Leads
Length 5.90' (1.80m)
Shielding Unshielded
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 768-1065
USB-RS232-WE-1800-BT
USBRS232WE1800BT00

04:56:45 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.00000 $25.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: 768-1079-ND
  • Description: CABLE USB RS232 WIRE END 5M
  • Quantity Available: 742 - Immediate
Send Feedback