Add To Favorites
Product Overview
Digi-Key Part Number ED2992CT-ND
Quantity Available 48,164
Can ship immediately
Manufacturer

Manufacturer Part Number

USB-M26FTR

Description CONN USB MINI B R/A SMD
Expanded Description USB - mini B Receptacle Connector 5 Position Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets USB-M2xFxx Drawing
Online Catalog On-Shore Technology Inc - USB
Product Attributes Select All
Categories
Manufacturer

On Shore Technology Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type USB - mini B
Number of Contacts 5
Gender Receptacle
Specifications -
Mounting Type Surface Mount, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Board Guide, Pick and Place, Solder Retention
Ingress Protection -
Operating Temperature 0°C ~ 40°C
Number of Ports 1
Current Rating 1A
Voltage - Rated 30VAC
Mating Cycles -
Shielding Unshielded
Contact Finish Gold
Shell/Shielding Material Copper Alloy
Material Flammability Rating UL94 V-0
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ED2992CT

09:27:19 5/4/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.76600 7.66
25 0.72080 18.02
50 0.69060 34.53
100 0.66070 66.07
250 0.60060 150.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ED2992TR-ND
  • Minimum Quantity: 700
  • Quantity Available: 47,600 - Immediate
  • Unit Price: 0.52560
  • Digi-Reel® ? : ED2992DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 48,164 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback