Price & Procurement
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.35900 $3.59
50 0.27160 $13.58
100 0.23660 $23.66
500 0.17526 $87.63
1,000 0.14897 $148.97
2,500 0.14021 $350.52
5,000 0.13144 $657.22

Submit a request for quotation on quantities greater than those displayed.

UPW1V221MPD

Datasheet
Digi-Key Part Number 493-1863-ND
Copy  
Manufacturer

Nichicon

Copy  
Manufacturer Part Number UPW1V221MPD
Copy  
Description CAP ALUM 220UF 20% 35V RADIAL
Copy  
Detailed Description

220µF 35V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UPW
Packaging Bulk 
Part Status Active
Capacitance 220µF
Tolerance ±20%
Voltage - Rated 35V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 5000 Hrs @ 105°C
Operating Temperature -55°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ Low Frequency 494mA @ 120Hz
Ripple Current @ High Frequency 760mA @ 100kHz
Impedance 90 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 2,000
Other Names 493-1863