USD
Favorite

UMZ16NFHT106 Zener Diode Array 1 Pair Common Anode 16.18V 200mW ±2% UMD3
Price & Procurement
3,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.31900 $3.19
25 0.29160 $7.29
100 0.21690 $21.69
250 0.19652 $49.13
500 0.16264 $81.32
1,000 0.12199 $121.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : UMZ16NFHT106-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.10857
  • Digi-Reel®  : UMZ16NFHT106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

UMZ16NFHT106

Datasheet
Digi-Key Part Number UMZ16NFHT106-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UMZ16NFHT106
Copy  
Description ZENER ARRAYS FOR TERMINAL PROTEC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Zener Diode Array 1 Pair Common Anode 16.18V 200mW ±2% UMD3

Copy  
Documents & Media
Datasheets UMZ16NFH Datasheet
Online Catalog Zener Arrays For Terminal Protection Devices
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Configuration 1 Pair Common Anode
Voltage - Zener (Nom) (Vz) 16.18V
Tolerance ±2%
Power - Max 200mW
Impedance (Max) (Zzt) 50 Ohms
Current - Reverse Leakage @ Vr 100nA @ 12V
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package UMD3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names UMZ16NFHT106-1