Add To Favorites
Product Overview
Digi-Key Part Number UMY1NDKR-ND
Quantity Available 6,931
Can ship immediately
Manufacturer

Manufacturer Part Number

UMY1NTR

Description TRANS NPN/PNP 50V 0.15A 5UMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bipolar (BJT) Transistor Array NPN, PNP (Emitter Coupled) 50V 150mA 180MHz, 140MHz 150mW Surface Mount UMT5

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type NPN, PNP (Emitter Coupled)
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA / 500mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V
Power - Max 150mW
Frequency - Transition 180MHz, 140MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package UMT5
Base Part Number *MY1
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names UMY1NDKR

15:26:07 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
10 0.35000 $3.50
25 0.27240 $6.81
100 0.20640 $20.64
250 0.14600 $36.50
500 0.11680 $58.40
1,000 0.08955 $89.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : UMY1NTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.07200
  • Cut Tape (CT) ? : UMY1NCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,931 - Immediate
  • Unit Price: $0.49000
Send Feedback