• Obsolete item.
Product Overview
Digi-Key Part Number UM5K1NDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

UM5K1NTR

Description MOSFET 2N-CH 30V .1A SOT-353
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Mosfet Array 2 N-Channel (Dual) Common Source 30V 100mA 150mW Surface Mount UMT5

Documents & Media
Datasheets UM5K1N
Product Training Modules MOSFETs
Featured Product MOSFET ECOMOS
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
FET Type 2 N-Channel (Dual) Common Source
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 100mA
Rds On (Max) @ Id, Vgs 8 Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id 1.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 13pF @ 5V
Power - Max 150mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package UMT5
Base Part Number *K1
 
Additional Resources
Standard Package ? 1
Other Names UM5K1NDKR

01:26:21 2/24/2018

Send Feedback