Add To Favorites
Product Overview
Digi-Key Part Number 296-1368-6-ND
Quantity Available 93,721
Can ship immediately
Manufacturer

Manufacturer Part Number

ULN2003ADR

Description IC PWR RELAY 7NPN 1:1 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA 16-SOIC

Documents & Media
Datasheets ULx200xA(I)
Featured Product Power Management
PCN Design/Specification ULN2003A series 30/Apr/2015
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN Transistor Arrays
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type 7 NPN Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 500µA, 350mA
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max -
Frequency - Transition -
Operating Temperature -20°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number ULN2003A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-1368-6

21:51:49 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.53500 $5.35
100 0.41040 $41.04
500 0.32446 $162.23
1,000 0.25956 $259.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1368-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 92,500 - Immediate
  • Unit Price: $0.22838
  • Cut Tape (CT) ? : 296-1368-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 93,721 - Immediate
  • Unit Price: $0.61000
  • Tape & Reel (TR) ? : 296-32003-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.21750
  • Cut Tape (CT) ? : 296-32003-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,485 - Immediate
  • Unit Price: $0.58000
  • Digi-Reel® ? : 296-32003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,485 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-27596-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.22838
  • Cut Tape (CT) ? : 296-27596-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,250 - Immediate
  • Unit Price: $0.61000
  • Digi-Reel® ? : 296-27596-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,250 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-1368-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,398 - Immediate
  • Unit Price: $0.71000
  • Tube ? : 296-36173-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,108 - Immediate
  • Unit Price: $0.68000
  • Tape & Reel (TR) ? : ULN2003ADRE4-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.21750
  • Tube ? : ULN2003ADG4-ND
  • Minimum Quantity: 1,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.28800
Send Feedback