Add To Favorites
Product Overview
Digi-Key Part Number TL334-ND
Quantity Available 56
Can ship immediately
Manufacturer

Manufacturer Part Number

UL17CB-15

Description POWER STRIP 12.5" 9OUT 15'CORD
Lead Free Status / RoHS Status Not applicable / Not applicable
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets UL17CB-15 Datasheet
Environmental Information RoHS Cert of Compliance
Online Catalog WABER® Series
Product Attributes Select All
Categories
Manufacturer Tripp Lite
Series WABER®
Part Status Active
Type Outlet Strip
Mounting Type Bench, Wall
Current - Max 15A
Region Utilized North America
Overload Protection Circuit Breaker(s)
Connector - AC Input NEMA 5-15P
Connector - AC Output NEMA 5-15R
Voltage - Input 120V
Housing Material Steel
Media Lines Protected -
AC Outlets 9
Energy -
Cord Length 15' (4.57m)
Approvals CSA, cUL, UL
Features -
Weight -
 
Additional Resources
Standard Package ? 1
Other Names TL334
UL17CB-15-ND
UL17CB15

05:31:32 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.48000 $46.48
5 45.07400 $225.37
10 42.96100 $429.61
25 42.25680 $1,056.42
50 40.84840 $2,042.42
100 37.46780 $3,746.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback