UHZ0J182MPM6 1800µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Product Overview
Digi-Key Part Number UHZ0J182MPM6-ND
Copy   UHZ0J182MPM6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UHZ0J182MPM6

Copy   UHZ0J182MPM6
Description CAP ALUM 1800UF 20% 6.3V RADIAL
Copy   CAP ALUM 1800UF 20% 6.3V RADIAL
Detailed Description

1800µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   1800µF 6.3V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Documents & Media
Datasheets HZ Series
Video File Doctor Capacitor Episode Two: Terms
PCN Obsolescence/ EOL UH(M,N,Z,A) Series 01/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UHZ
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 1800µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Ripple Current @ High Frequency 2.88A @ 100kHz
Impedance 9 mOhms
Lead Spacing 0.138" (3.50mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.787" (20.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 200

14:02:14 3/22/2019