UHN0J152MPD 1500µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Product Overview
Digi-Key Part Number UHN0J152MPD-ND
Copy   UHN0J152MPD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UHN0J152MPD

Copy   UHN0J152MPD
Description CAP ALUM 1500UF 20% 6.3V RADIAL
Copy   CAP ALUM 1500UF 20% 6.3V RADIAL
Detailed Description

1500µF 6.3V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   1500µF 6.3V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Documents & Media
Datasheets UHN Series Datasheet
Video File Doctor Capacitor Episode Two: Terms
PCN Obsolescence/ EOL UH(M,N,Z,A) Series 01/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UHN
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 6.3V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -25°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Impedance 18 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.492" (12.50mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 200

07:05:53 3/25/2019