UHM1C182MPD 1800µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Product Overview
Digi-Key Part Number UHM1C182MPD-ND
Copy   UHM1C182MPD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UHM1C182MPD

Copy   UHM1C182MPD
Description CAP ALUM 1800UF 20% 16V RADIAL
Copy   CAP ALUM 1800UF 20% 16V RADIAL
Detailed Description

1800µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy   1800µF 16V Aluminum Electrolytic Capacitors Radial, Can  2000 Hrs @ 105°C
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
1189-2197-ND 16ZLH1800MEFC10X23 Rubycon Bulk ? 1,909 - Immediate
$0.82000 1 Not applicable
1189-2576-ND 16ZLS1800MEFC10X23 Rubycon Bulk ? 615 - Immediate
$0.75000 1 Not applicable
Documents & Media
Datasheets UHM Series
Video File Doctor Capacitor Episode Two: Terms
PCN Obsolescence/ EOL UH(M,N,Z,A) Series 01/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Nichicon
Series UHM
Packaging ? Bulk ?
Part Status Obsolete
Capacitance 1800µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Impedance 12 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.984" (25.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 200

13:36:03 3/22/2019