USD

UHM1C152MPD 1500µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Non-Stock

UHM1C152MPD

Datasheet
Digi-Key Part Number UHM1C152MPD-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UHM1C152MPD
Copy  
Description CAP ALUM 1500UF 20% 16V RADIAL
Copy  
Detailed Description

1500µF 16V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Nichicon
Series UHM
Packaging Bulk 
Part Status Obsolete
Capacitance 1500µF
Tolerance ±20%
Voltage - Rated 16V
ESR (Equivalent Series Resistance) -
Lifetime @ Temp. 2000 Hrs @ 105°C
Operating Temperature -40°C ~ 105°C
Polarization Polar
Ratings -
Applications General Purpose
Impedance 13 mOhms
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.787" (20.00mm)
Surface Mount Land Size -
Mounting Type Through Hole
Package / Case Radial, Can
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 200