Add To Favorites
Product Overview
Digi-Key Part Number 622-1054-ND
Quantity Available 3
Can ship immediately

Manufacturer Part Number


Description 3.5" RES TOUCH LCD GUI DEV KIT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RX62N uEZ® GUI Series Displays, LCD Touch Screen Evaluation Board

Documents & Media
Datasheets UEZGUI-RX62N-35QT Brochure
UEZGUI-RX62N-35QT User's Manual
Product Training Modules µEZ GUI
Design Resources Development Tool Selector
Featured Product Instant GUI 3.5” Touch Screen LCD
Online Catalog uEZ® GUI Evaluation Boards
Product Attributes Select All
Manufacturer Future Designs Inc.
Series uEZ® GUI
Part Status Active
Main Purpose Displays, LCD Touch Screen
Embedded Yes, MCU, 32-Bit
Utilized IC / Part RX62N
Primary Attributes 3.5" 320x240 QVGA
Secondary Attributes Graphical User Interface
Supplied Contents Board(s), Cable(s)
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 622-1054

23:13:34 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 211.00000 $211.00
10 199.00100 $1,990.01

Submit a request for quotation on quantities greater than those displayed.

Send Feedback