USD
Favorite

UDZLVTE-1791 Zener Diode 91V 200mW Surface Mount SOD-323FL
Price & Procurement
2,031 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.20200 $2.02
25 0.16880 $4.22
100 0.10690 $10.69
250 0.08252 $20.63
500 0.07032 $35.16
1,000 0.04781 $47.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : UDZLVTE-1791TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.04186
  • Digi-Reel®  : UDZLVTE-1791DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,031 - Immediate
  • Unit Price: Digi-Reel®

UDZLVTE-1791

Datasheet
Digi-Key Part Number UDZLVTE-1791CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UDZLVTE-1791
Copy  
Description DIODE ZENER 91V 200MW SOD323FL
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Zener Diode 91V 200mW Surface Mount SOD-323FL

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Voltage - Zener (Nom) (Vz) 91V
Tolerance -
Power - Max 200mW
Current - Reverse Leakage @ Vr 200nA @ 69V
Operating Temperature 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323FL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names UDZLVTE-1791CT