USD
Favorite

UCR03EVPFSR075 75 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Price & Procurement
5,864 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.53000 $5.30
25 0.43040 $10.76
50 0.37420 $18.71
100 0.30870 $30.87
250 0.26820 $67.05
500 0.21830 $109.15
1,000 0.17314 $173.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RHM1261TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.14912
  • Digi-Reel®  : RHM1261DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,864 - Immediate
  • Unit Price: Digi-Reel®

UCR03EVPFSR075

Datasheet
Digi-Key Part Number RHM1261CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCR03EVPFSR075
Copy  
Description RES 0.075 OHM 1% 1/4W 0603
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

75 mOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film

Copy  
Documents & Media
Datasheets UCR Series
EDA / CAD Models Download from Ultra Librarian
Online Catalog UCR03 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series UCR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 75 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.034" W (1.60mm x 0.87mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM1261CT