USD
Favorite

UCR01MVPFLR910 910 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
9,790 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.49100 $4.91
25 0.38280 $9.57
50 0.32400 $16.20
100 0.25530 $25.53
250 0.21600 $54.00
500 0.17672 $88.36
1,000 0.13745 $137.45
5,000 0.13057 $652.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RHM1236TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.11379
  • Digi-Reel®  : RHM1236DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,790 - Immediate
  • Unit Price: Digi-Reel®

UCR01MVPFLR910

Datasheet
Digi-Key Part Number RHM1236CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCR01MVPFLR910
Copy  
Description RES 0.91 OHM 1% 1/8W 0402
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

910 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Documents & Media
Datasheets UCR Series
EDA / CAD Models UCR01MVPFLR910 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog UCR01 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series UCR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 910 mOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient 0/ +200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.017" (0.43mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM1236CT