USD
Favorite

UCR006YVPFLR240 240 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Thick Film
Price & Procurement
25,108 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.41600 $4.16
25 0.32440 $8.11
50 0.27440 $13.72
100 0.21620 $21.62
250 0.18296 $45.74
500 0.14968 $74.84
1,000 0.11642 $116.42
5,000 0.11060 $553.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RHM1703-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.09639
  • Digi-Reel®  : RHM1703-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25,108 - Immediate
  • Unit Price: Digi-Reel®

UCR006YVPFLR240

Datasheet
Digi-Key Part Number RHM1703-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UCR006YVPFLR240
Copy  
Description RES 0.24 OHM 1% 1/10W 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

240 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Thick Film

Copy  
Documents & Media
Datasheets UCR Series
EDA / CAD Models UCR006YVPFLR240 by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Online Catalog UCR06 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series UCR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 240 mOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Current Sense
Temperature Coefficient 0/ +300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max) 0.011" (0.28mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM1703-1