Add To Favorites
Product Overview
Digi-Key Part Number 296-27148-1-ND
Quantity Available 4,260
Can ship immediately
Manufacturer

Manufacturer Part Number

UC2854BDWTR

Description IC PFC CTRLR AVERAGE CURR 16SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

PFC IC Average Current 80kHz ~ 120kHz 16-SOIC

Documents & Media
Datasheets UC1854, UC2854, UC3854
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog PFC (Power Factor Correction)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Mode Average Current
Frequency - Switching 80kHz ~ 120kHz
Current - Startup 250µA
Voltage - Supply 10 V ~ 20 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
Base Part Number UC2854B
 
Additional Resources
Standard Package ? 1
Other Names 296-27148-1

18:28:09 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.32000 $4.32
10 3.87800 $38.78
100 3.17740 $317.74
500 2.70490 $1,352.45
1,000 2.28124 $2,281.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27148-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.97750
  • Digi-Reel® ? : 296-27148-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,260 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-2496-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 612 - Immediate
  • Unit Price: $4.92000
  • Tape & Reel (TR) ? : UC2854BDWTRG4-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.97750
  • Tube ? : UC2854BDWG4-ND
  • Minimum Quantity: 160  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.62113
Send Feedback