USD
Add To Favorites
UC232R-10 USB to RS232 Cable 0.33' (100.0mm) Shielded
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.13000 $19.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 768-1014-ND
Copy   768-1014-ND
Quantity Available 763
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UC232R-10

Copy   UC232R-10
Description CABLE USB RS232 EMBEDDED 10CM
Copy   CABLE USB RS232 EMBEDDED 10CM
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

USB to RS232 Cable 0.33' (100.0mm) Shielded

Copy   USB to RS232 Cable 0.33' (100.0mm) Shielded
Product Attributes Select All
Categories
Manufacturer FTDI, Future Technology Devices International Ltd
Series UC232R
Part Status Active
Usage USB to RS232
Convert From (Adapter End) USB - A, Plug
Convert To (Adapter End) D-Sub, 9 Pin Male
Length 0.33' (100.0mm)
Shielding Shielded
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CHIPI-X10 - FTDI, Future Technology Devices International Ltd | 768-1138-ND DigiKey Electronics
  • CHIPI-X10
  • FTDI, Future Technology Devices International Ltd
  • CABLE USB RS232 10CM DB9
  • Unit Price $15.60000
  • 768-1138-ND
  • UT232R-200 - FTDI, Future Technology Devices International Ltd | 768-1084-ND DigiKey Electronics
  • UT232R-200
  • FTDI, Future Technology Devices International Ltd
  • CABLE USB RS232 W/THUMB SCREW 2M
  • Unit Price $30.63000
  • 768-1084-ND
  • AK131-2 - Assmann WSW Components | AE1379-ND DigiKey Electronics
  • AK131-2
  • Assmann WSW Components
  • CABLE ASSY DB09 SHLD BEIGE 2M
  • Unit Price $3.71000
  • AE1379-ND
  • US232R-10-BULK - FTDI, Future Technology Devices International Ltd | 768-1013-ND DigiKey Electronics
  • US232R-10-BULK
  • FTDI, Future Technology Devices International Ltd
  • CABLE USB RS232 EMBEDED 10CM LED
  • Unit Price $22.00000
  • 768-1013-ND
  • U209-000-R - Tripp Lite | TL377-ND DigiKey Electronics
  • U209-000-R
  • Tripp Lite
  • ADAPTER USB TO SERIAL 5'
  • Unit Price $18.45000
  • TL377-ND
Additional Resources
Standard Package ? 10
Other Names 768-1014
UC232R-10 "CHIPI"
UC232R10

01:32:04 9/19/2019