USD
Favorite

Price & Procurement
1,133 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.77800 $7.78
25 0.71520 $17.88
50 0.65260 $32.63
100 0.56480 $56.48
250 0.47692 $119.23
500 0.40160 $200.80
1,000 0.33383 $333.83
5,000 0.32003 $1,600.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : UB5C-5R6F8-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.36442

UB5C-5R6F1

Datasheet
Digi-Key Part Number 696-1087-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UB5C-5R6F1
Copy  
Description RES 5.6 OHM 5W 1% AXIAL
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

5.6 Ohms ±1% 5W Through Hole Resistor Axial Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety Wirewound

Copy  
Documents & Media
Datasheets UB Series
Resistor Technology Brochure
Product Training Modules Wirewound Resistor Technology
Pulse Rated Wirewound Resistors
Environmental Information RoHS Certfiicate
Featured Product High-Pulse Wirewound Resistors
HTML Datasheet Resistor Technology Brochure
UB Series
Online Catalog UB Series
Product Attributes
Type Description Select All
Categories
Manufacturer Riedon
Series UB
Packaging Bulk 
Part Status Active
Resistance 5.6 Ohms
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Current Sense, Flame Proof, Moisture Resistant, Pulse Withstanding, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.500" L (5.50mm x 12.70mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 696-1087
UB5C-5.6
UB5C-5.6-ND
UB5C-5R6F1-ND
UB5C5R6F1