Price & Procurement
All prices are in USD.
Price Break | Unit Price | Extended Price |
---|---|---|
1 | 17.50000 | $17.50 |
10 | 17.46300 | $174.63 |
Submit a request for quotation on quantities greater than those displayed.
Product Overview
Digi-Key Part Number | 768-1022-ND |
Copy
![]() |
---|---|---|
Quantity Available |
376
Can ship immediately |
|
Manufacturer |
FTDI, Future Technology Devices International Ltd |
Copy
![]() |
Manufacturer Part Number |
UB232R |
Copy
![]() |
Description | MOD USB UART MINI B DEV FT232R |
Copy
![]() |
Manufacturer Standard Lead Time | 14 Weeks | |
Detailed Description |
FT232R USB 2.0 to UART (RS232) Bridge Interface Evaluation Board |
Copy
![]() |
Documents & Media
Datasheets | |
---|---|
Mfg Application Notes | |
Product Training Modules | |
Environmental Information | |
Design Resources | |
Reference Design Library | |
HTML Datasheet | |
Online Catalog |
FT232RQ Evaluation Board UB232R
|
Environmental & Export Classifications
Lead Free Status / RoHS Status | Lead free / RoHS Compliant |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Associated Product
You May Also Be Interested In
12:37:05 2/22/2019