USD
Favorite

UA78L10ACLP Linear Voltage Regulator IC 1 Output 100mA TO-92-3
Price & Procurement
4,254 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.39000 $3.90
25 0.36400 $9.10
100 0.27040 $27.04
250 0.22880 $57.20
500 0.21840 $109.20
1,000 0.16120 $161.20
2,500 0.15080 $377.00
5,000 0.14040 $702.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 296-50453-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.13640
  • Cut Tape (CT)  : 296-50453-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,314 - Immediate
  • Unit Price: $0.51000
  • Digi-Reel®  : 296-50453-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,314 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk  : 296-50339-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,914 - Immediate
  • Unit Price: $0.46000
  • Tape & Reel (TR)  : 296-31463-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.13640
  • Cut Tape (CT)  : 296-31463-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 494 - Immediate
  • Unit Price: $0.51000

UA78L10ACLP

Datasheet
Digi-Key Part Number 296-1996-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number UA78L10ACLP
Copy  
Description IC REG LINEAR 10V 100MA TO92-3
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 100mA TO-92-3

Copy  
Documents & Media
Datasheets UA78L02-15A
Design Resources Development Tool Selector
Featured Product Power Management
EDA / CAD Models Download from Ultra Librarian
Online Catalog 5V+ Output
Product Attributes
Type Description Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging Bulk 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 25V
Voltage - Output (Min/Fixed) 10V
Voltage - Output (Max) -
Voltage Dropout (Max) 1.7V @ 40mA
Current - Output 100mA
PSRR 44dB (120Hz)
Control Features -
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Base Part Number UA78L
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UA78L10ACLPRE3

IC REG LINEAR 10V 100MA TO92-3

Texas Instruments

$0.51000 Details
Additional Resources
Standard Package 1,000
Other Names 296-1996