Add To Favorites
Product Overview
Digi-Key Part Number H11809CT-ND
Quantity Available 4,342
Can ship immediately
Manufacturer

Manufacturer Part Number

U.FL-PR-SMT2.5-1(10)

Description CONN U.FL PLUG STR 50 OHM SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

U.FL, Ultra Miniature Coaxial Connector Plug, Female Socket 50 Ohm Surface Mount Solder

Product Attributes Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series U.FL
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style U.FL, Ultra Miniature Coaxial
Connector Type Plug, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 50 Ohm
Mounting Type Surface Mount
Mounting Feature -
Cable Group -
Fastening Type Snap-On
Frequency - Max 6GHz
Number of Ports 1
Features -
Housing Color Gold
Ingress Protection -
Includes -
Body Material Phosphor Bronze
Body Finish Gold
Center Contact Plating Gold
Dielectric Material Liquid Crystal Polymer (LCP)
Operating Temperature -40°C ~ 90°C
Center Contact Material Phosphor Bronze
Mating Cycles 10
Insertion Loss -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *U.FL-PR-SMT-2.5-1(10)
*U.FL-PR-SMT2.5-1(10)
H11809CT

05:50:25 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.21000 $4.21
10 4.03900 $40.39
25 3.70280 $92.57
50 3.53440 $176.72
100 3.36600 $336.60
250 2.94524 $736.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11809TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $2.06550
  • Digi-Reel® ? : H11809DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,342 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback