Add To Favorites
Product Overview
Digi-Key Part Number HR5010-ND
Quantity Available 2,569
Can ship immediately

Manufacturer Part Number


Description CBL ASSY U.FL PLUG-PLUG 3.937"
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Cable Assembly Coaxial U.FL to U.FL Female to Female 1.32mm OD Coaxial Cable 3.937" (100.00mm)

Documents & Media
Datasheets U.FL Series
Product Training Modules U.FL and W.FL Series Connectors
Featured Product U.FL Series Connectors
RF Connectors Original
Online Catalog U.FL to U.FL
Product Attributes Select All
Manufacturer Hirose Electric Co Ltd
Series U.FL
Part Status Active
Gender Female to Female
Style U.FL to U.FL
1st Connector U.FL Plug, Female Socket, Right Angle
2nd Connector U.FL Plug, Female Socket, Right Angle
Length 3.937" (100.00mm)
Cable Type 1.32mm OD Coaxial Cable
Impedance 50 Ohms
Frequency - Max 6GHz
Color Gray
Features Shielded
Operating Temperature -
You May Also Be Interested In
Additional Resources
Standard Package ? 1,000
Other Names *U.FL-2LP-066J1-A-(100)

02:08:09 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 7.42000 $7.42
10 7.10700 $71.07
25 6.48920 $162.23
50 6.18000 $309.00
100 5.87100 $587.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: H12190-ND
  • Description: CBL ASSY U.FL PLUG-PLUG 9.843"
  • Quantity Available: 405 - Immediate
  • Digi-Key Part Number: HR5009-ND
  • Description: CBL ASSY U.FL PLUG-PLUG 3.3'
  • Quantity Available: 152 - Immediate
  • Digi-Key Part Number: H9165-ND
  • Description: CBL ASSY U.FL PLUG-PLUG 19.69"
  • Quantity Available: 322 - Immediate
Send Feedback