• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 490-2002-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TZY2K450A001R00

Description CAP TRIMMER 8-45PF 25V SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

8 ~ 45pF Trimmer Capacitor 25V Top Surface Mount

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
490-12513-1-ND TZY2K450AC01R00 Murata Electronics North America Cut Tape (CT) ? 30,218 - Immediate
$1.15000 1
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series TZY2
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Capacitance Range 8 ~ 45pF
Adjustment Type Top
Voltage - Rated 25V
Size / Dimension Rectangular - 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.049" (1.25mm)
Mounting Type Surface Mount
Features General Purpose
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-2002-1

03:40:30 2/25/2018

Send Feedback